Festo ELGC-BS, 8061490 Ball Screw Assembly, 600mm/s, 800 mm
- RS Stock No.:
- 273-9533
- Distrelec Article No.:
- 301-70-302
- Mfr. Part No.:
- ELGC-BS-KF-45-800-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€911.21
(exc. VAT)
€1,120.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €911.21 |
*price indicative
- RS Stock No.:
- 273-9533
- Distrelec Article No.:
- 301-70-302
- Mfr. Part No.:
- ELGC-BS-KF-45-800-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 800mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8061490 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 800mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8061490 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electric Linear Actuator, 800mm Maximum Stroke Length, 600mm/s Maximum Speed - ELGC-BS-KF-45-800-10P, Numeric Part Number: 8061490
This electric linear actuator is a stepper motor linear actuator designed for high-performance applications in automation. With a maximum stroke length of 800mm, it enables precise movement at a maximum no-load speed of 600mm/s, making it suitable for a wide range of industrial tasks. This actuator features a 100% duty cycle and is rated IP40, ensuring durability in demanding environments.
Features & Benefits
• High-speed performance optimises efficiency in automation tasks
• High durability ensures long-term operation in industrial settings
• Compact design fits seamlessly into various needs
• Effortlessly integrates into existing systems for increased productivity
• High durability ensures long-term operation in industrial settings
• Compact design fits seamlessly into various needs
• Effortlessly integrates into existing systems for increased productivity
Applications
• Used in automated machinery to improve operational speed
• Ideal for handling that require precision movement
• Suitable for assembly lines in various manufacturing industries
• Utilised in robotics for accurate movement and control
• Effective in packaging systems to Streamline processes
• Ideal for handling that require precision movement
• Suitable for assembly lines in various manufacturing industries
• Utilised in robotics for accurate movement and control
• Effective in packaging systems to Streamline processes
What type of motor technology does this actuator utilise?
It employs stepper motor technology, providing precise control over movement and positioning, making it suitable for applications that require accuracy.
What is the maximum speed at which this actuator operates without load?
The actuator can operate at a maximum speed of 600mm/s when not under load, allowing for Rapid movement in automation processes.
What is the significance of the IP40 rating for this actuator?
The IP40 rating indicates that the actuator is protected against solid objects larger than 1mm, ensuring its reliability in environments where dust or debris may be present.
How does the actuator perform under continuous operation?
With a 100% duty cycle, this actuator is designed for continuous use without the risk of overheating, making it reliable for prolonged industrial tasks.
Related links
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 100 mm
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- Festo Electrical Linear Actuator 200 mm 8061485 600mm/s
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
