Festo ELGC-BS, 8061484 Electrical Linear Actuator, 600mm/s, 100 mm
- RS Stock No.:
- 273-9530
- Distrelec Article No.:
- 301-70-296
- Mfr. Part No.:
- ELGC-BS-KF-45-100-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€736.48
(exc. VAT)
€905.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €736.48 |
*price indicative
- RS Stock No.:
- 273-9530
- Distrelec Article No.:
- 301-70-296
- Mfr. Part No.:
- ELGC-BS-KF-45-100-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8061484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8061484 | ||
- COO (Country of Origin):
- DE
Festo ELGC-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGC-BS-KF-45-100-10P, Numeric Part Number:8061484
This electric linear actuator provides precise motion control for various automation applications. Equipped with a stepper motor and ball screw drive, this industrial actuator ensures accurate positioning and dependable performance. With a stroke length of 100mm and impressive speeds, it suits tasks requiring precise linear motion control.
Features & Benefits
• Maximum speed of 600mm/s for efficient tasks
• Stroke length of 100mm for diverse applications
• Robust ball screw drive for improved efficiency
• Compact design for easy integration into tight spaces
• Capable of handling maximum forces of 880N
• Lifetime lubrication reduces maintenance needs
Applications
• Automation in manufacturing processes
• Precise actuation in robotic systems
• Equipment for assembling electronic components
• Use in cleanroom environments for delicate operations
• in Li-ion battery production
What type of sensors can be used for position detection?
Proximity switches and inductive sensors are suitable for position detection.
How is the actuator lubricated?
It features lifetime lubrication, minimising the need for regular upkeep.
What maximum temperature range can it operate within?
It functions effectively between 0°C and 50°C.
How does the actuator manage acceleration?
It supports a maximum acceleration of 15m/s² for responsive movements.
Is there a recommended mounting position?
The actuator's design allows for optional mounting positions, providing flexibility.
