Festo ELGC-BS, 8061488 Electrical Linear Actuator, 600mm/s, 500 mm
- RS Stock No.:
- 273-9531
- Distrelec Article No.:
- 301-70-300
- Mfr. Part No.:
- ELGC-BS-KF-45-500-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€836.32
(exc. VAT)
€1,028.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €836.32 |
*price indicative
- RS Stock No.:
- 273-9531
- Distrelec Article No.:
- 301-70-300
- Mfr. Part No.:
- ELGC-BS-KF-45-500-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8061488 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8061488 | ||
- COO (Country of Origin):
- DE
Festo ELGC-BS Series Electric Linear Actuator, 500mm Stroke Length, 880N Maximum Load - ELGC-BS-KF-45-500-10P, Numeric Part Number:8061488
This electric linear actuator features a stepper motor design, providing precise motion control with a maximum stroke length of 500mm. Ideal for applications requiring high reliability, it can handle loads of up to 880N. With an operational speed of 600mm/s and a duty cycle of 100%, this actuator is a robust solution for various automation and industrial tasks.
Features & Benefits
• Offers high precision with a repetition accuracy of ±0.015mm
• Capable of handling maximum forces of 880N in any direction
• Designed with cleanroom class 7 compliance suitable for sensitive environments
• Features a ball screw drive for efficient linear motion
• Incorporates integrated position detection via proximity switches
• Constructed from RoHS-compliant materials ensuring safety and sustainability
Applications
• Used in battery production facilities for precise assembly
• Employed in automated manufacturing systems requiring consistent motion
• Ideal for robotics needing accurate positioning abilities
• Utilised in conveyor systems for reliable load handling
• Applied in cleanroom settings that demand stringent contamination control
What is the maximum load capacity this actuator can support?
It has a maximum load capacity of 880N, enabling it to effectively manage substantial weights in various applications.
What type of motor technology is used in this actuator?
The actuator employs both stepper and servo motor technologies, providing users with flexible control options for different tasks.
How does the actuator ensure precise positioning?
It utilises integrated proximity switches for precise position detection, aiding in maintaining exact positioning during operation.
What are the temperature range limits for effective operation?
The actuator operates efficiently within an ambient temperature range of 0°C to 50°C, expanding its usability in diverse environments.
How is the actuator suited for different mounting positions?
The design allows for optional mounting positions, making it adaptable for various installation scenarios tailored to specific operational needs.
Related links
- Festo ELGC-BS 600mm/s, 100 mm
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- Festo Electrical Linear Actuator 200 mm 8061485 600mm/s
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
