Festo ELGC-BS, 8061497 Electrical Linear Actuator, 800mm/s, 800 mm
- RS Stock No.:
- 273-9535
- Distrelec Article No.:
- 301-70-309
- Mfr. Part No.:
- ELGC-BS-KF-60-800-12P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,033.74
(exc. VAT)
€1,271.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.74 |
*price indicative
- RS Stock No.:
- 273-9535
- Distrelec Article No.:
- 301-70-309
- Mfr. Part No.:
- ELGC-BS-KF-60-800-12P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 800mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14644-1 | |
| Model Number | 8061497 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 800mm/s | ||
Series ELGC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14644-1 | ||
Model Number 8061497 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGC-BS-KF-60-800-12P, Numeric Part Number:8061497
This electric linear actuator is tailored for high-performance use in industrial automation, delivering precise linear motion for tasks that require speed and accuracy. With a maximum stroke length of 800mm and a no-load speed of 800mm/s, it meets the precise requirements for a variety of mechanical and electrical operations, ensuring efficient performance in various environments.
Features & Benefits
• Stepper motor actuator facilitates precise positioning in workflows
• 800mm stroke length enhances operational versatility
• 100% duty cycle enables continuous operation for intensive tasks
• High-speed capability allows rapid movements without compromising accuracy
• Reversing backlash of 150μm ensures repeatability during cycles
• Designed for cleanroom Class 7 environments for sensitive tasks
Applications
• Ideal for precise positioning in automation systems
• Utilised in machinery that requires high-speed linear motion
• Suitable for in Li-ion battery production
• Employed in environments where cleanliness significantly impacts performance
• Appropriate for robotics needing accurate linear movements
Can it operate at different speeds based on load?
Yes, the speed can adjust according to load conditions while maintaining accuracy.
What sensors are compatible for position detection?
It can use proximity switches or inductive sensors for effective position feedback.
How is maintenance managed for this actuator?
It features lifetime lubrication, minimising the need for regular maintenance.
Is it possible to mount it in various positions?
Yes, the actuator supports multiple mounting options to suit different installation needs.
What is the recommended storage temperature range?
The actuator can be stored at temperatures from -20°C to 60°C.
Related links
- Festo ELGC-BS 800mm/s, 100 mm
- Festo ELGC-BS 800mm/s, 200 mm
- Festo Electrical Linear Actuator 400 mm 8061494 800mm/s
- Festo Electrical Linear Actuator 600 mm 8061496 800mm/s
- Festo Electrical Linear Actuator 300 mm 8061493 800mm/s
- Festo ELGC-BS 600mm/s, 800 mm
- Festo ELGC-BS 1000mm/s, 800 mm
- Festo ELGC-BS 600mm/s, 800 mm
