Festo ELGC-BS, 8061504 Electrical Linear Actuator, 1000mm/s, 800 mm
- RS Stock No.:
- 273-9539
- Distrelec Article No.:
- 301-70-317
- Mfr. Part No.:
- ELGC-BS-KF-80-800-16P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,132.14
(exc. VAT)
€1,392.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.14 |
*price indicative
- RS Stock No.:
- 273-9539
- Distrelec Article No.:
- 301-70-317
- Mfr. Part No.:
- ELGC-BS-KF-80-800-16P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8061504 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1000mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8061504 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGC-BS-KF-80-800-16P, Numeric Part Number:8061504
This electric linear actuator provides precise and dependable motion for various applications in automation and mechanical systems. Integrating it into systems improves operational efficiency through consistent performance, reducing downtime. With a maximum speed of 1000mm/s, it is suitable for applications requiring both speed and accuracy.
Features & Benefits
• High-speed operation minimises cycle times and boosts productivity
• Stepper motor allows for precise control over movement
• Equipped with a recirculating ball bearing guide for smooth operation
• Capable of withstanding a maximum force of 5543N for heavy tasks
• Flexible mounting options facilitate easy integration into existing systems
• Low maintenance requirement due to lifetime lubrication for extended service
Applications
• Utilised with Li-ion battery production equipment
• Suitable for assembly lines that require automation solutions
• Employed in robotics for precise positioning tasks
• Applied in machinery for accurate linear movement
• Used in electronic manufacturing for component handling
What is the recommended storage temperature range for this actuator?
The storage temperature range is -20°C to 60°C.
Can it detect its position?
Yes, it features position detection through proximity switches or inductive sensors.
How often does it require maintenance?
The actuator is designed for lifetime lubrication, requiring minimal maintenance.
What is the maximum acceleration it can achieve?
The actuator has a maximum acceleration of 15m/s².
Is it suitable for use in cleanroom environments?
Yes, it conforms to cleanroom class 7 according to ISO 14644-1.
Related links
- Festo ELGC-BS 1000mm/s, 500 mm
- Festo ELGC-BS 1000mm/s, 1 m
- Festo ELGC-BS 1000mm/s, 200 mm
- Festo Electrical Linear Actuator 400 mm 8061501 1000mm/s
- Festo ELGA-BS 1000mm/s, 800 mm
- Festo Electrical Linear Actuator 600 mm 8061503 1000mm/s
- Festo Electrical Linear Actuator 300 mm 5543N 8061500 1000mm/s
- Festo ELGC-BS 600mm/s, 800 mm
