Festo DLGF, 5074788 Electrical Linear Actuator, 500 mm
- RS Stock No.:
- 281-0063
- Mfr. Part No.:
- DLGF-G-32-500-PPSA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€459.07
(exc. VAT)
€564.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.07 |
*price indicative
- RS Stock No.:
- 281-0063
- Mfr. Part No.:
- DLGF-G-32-500-PPSA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Series | DLGF | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5074788 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Series DLGF | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5074788 | ||
- COO (Country of Origin):
- CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.
Double acting mode of operation
Position detection via proximity switch
Positive locking coupling design
