Festo ELFC-KF, 8062820 Electrical Linear Actuator, 1500mm/s, 1.2 m
- RS Stock No.:
- 281-0420
- Mfr. Part No.:
- ELFC-KF-60-1200
- Manufacturer:
- Festo
Subtotal (1 unit)*
€582.71
(exc. VAT)
€716.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.71 |
*price indicative
- RS Stock No.:
- 281-0420
- Mfr. Part No.:
- ELFC-KF-60-1200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC-KF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 1500mm/s | ||
Series ELFC-KF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062820 | ||
- COO (Country of Origin):
- CN
Festo ELFC-KF Series Electrical Linear Actuator, 1200mm Stroke Length, 100% Duty Cycle - ELFC-KF-60-1200, Numeric Part Number: 8062820
This electrical linear actuator provides controlled linear motion for automation and electromechanical systems, designed for continuous-use environments where precise positioning and repeatable travel are required. It operates within a moderate ambient temperature range and is suited to integration with servo control setups in manufacturing lines and test rigs.
Features & Benefits
• 100% duty cycle ensures continuous operation under load
• Ball bearing guide delivers smooth, low-friction travel
• Maximum velocity 1500mm/s enables high-speed positioning
• IP40 enclosure protects internal components from solid objects
• Stroke length 1200mm supports long-travel applications
• Conforms to RoHS for restricted-substance compliance
• Ball bearing guide delivers smooth, low-friction travel
• Maximum velocity 1500mm/s enables high-speed positioning
• IP40 enclosure protects internal components from solid objects
• Stroke length 1200mm supports long-travel applications
• Conforms to RoHS for restricted-substance compliance
**Applications**
• Suitable for pick-and-place automation requiring long strokes
• Ideal for conveyor adjustment and indexing mechanisms
• Used for linear positioning in test and measurement rigs
• Can be used for automated assembly where continuous motion is required
• Suitable for integration with servo drives in machine tools
• Ideal for conveyor adjustment and indexing mechanisms
• Used for linear positioning in test and measurement rigs
• Can be used for automated assembly where continuous motion is required
• Suitable for integration with servo drives in machine tools
What ambient temperature range can it tolerate during operation?
It is rated to function at temperatures up to 50°C, allowing use in moderately warm production environments.
How does the guide type affect maintenance requirements?
The ball bearing guidance reduces wear and friction, lowering lubrication frequency and minimising play over extended cycles.
Is it appropriate for high-speed applications?
Yes, the actuator supports travel speeds up to 1500mm/s, making it suitable for tasks that demand Rapid linear motion.
What stroke options are available for long travel needs?
The unit provides a 1200mm travel range, accommodating applications that require extended single-axis movement.
