Festo ELFC-KF, 8062819 Electrical Linear Actuator, 1500mm/s, 1 m
- RS Stock No.:
- 281-0419
- Mfr. Part No.:
- ELFC-KF-60-1000
- Manufacturer:
- Festo
Subtotal (1 unit)*
€549.78
(exc. VAT)
€676.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.78 |
*price indicative
- RS Stock No.:
- 281-0419
- Mfr. Part No.:
- ELFC-KF-60-1000
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC-KF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 1500mm/s | ||
Series ELFC-KF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062819 | ||
- COO (Country of Origin):
- CN
The Festo guide axis ELFC suitable for the ELGC range, which supports forces and torques in multi-axis applications with a load-bearing recirculating ball bearing guide.
High torsional resistance
Reduced vibrations with dynamic loads
