Festo ELFC-KF, 8062811 Electrical Linear Actuator, 1500mm/s, 1.5 m
- RS Stock No.:
- 281-0411
- Mfr. Part No.:
- ELFC-KF-45-1500
- Manufacturer:
- Festo
Subtotal (1 unit)*
€542.99
(exc. VAT)
€667.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.99 |
*price indicative
- RS Stock No.:
- 281-0411
- Mfr. Part No.:
- ELFC-KF-45-1500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC-KF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062811 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 1500mm/s | ||
Series ELFC-KF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062811 | ||
- COO (Country of Origin):
- CN
Festo ELFC-KF Series Electrical Linear Actuator, 1500mm Stroke Length, 1500mm/s Maximum Speed - ELFC-KF-45-1500, Numeric Part Number: 8062811
This electrical linear actuator provides controlled linear motion for industrial automation and electromechanical systems. Designed for continuous operation, it integrates a guided carriage with low-friction support and is intended for applications demanding sustained actuation at elevated speeds within a moderate ingress protection envelope.
Features & Benefits
• 100% duty cycle enables continuous operation under load
• Ball-bearing guide reduces friction for smooth travel
• 1500mm stroke supports extended linear travel requirements
• Maximum speed 1500mm/s permits Rapid positioning tasks
• IP40 rating allows use in controlled indoor environments
• Rated to 50°C allows operation in warm industrial settings
• Ball-bearing guide reduces friction for smooth travel
• 1500mm stroke supports extended linear travel requirements
• Maximum speed 1500mm/s permits Rapid positioning tasks
• IP40 rating allows use in controlled indoor environments
• Rated to 50°C allows operation in warm industrial settings
**Applications**
• Suitable for conveyor indexing in automated production lines
• Ideal for pick-and-place systems requiring fast stroke cycles
• Used with servo controllers for precise motion-control tasks
• Can be used for machine-tool auxiliary positioning functions
• Suitable for laboratory automation needing repeatable linear travel
• Ideal for pick-and-place systems requiring fast stroke cycles
• Used with servo controllers for precise motion-control tasks
• Can be used for machine-tool auxiliary positioning functions
• Suitable for laboratory automation needing repeatable linear travel
What mounting or guiding approach does it use for accurate motion?
The actuator employs a ball-bearing guided carriage that provides low-friction lateral support and consistent linear guidance for improved positional repeatability.
How does its thermal limit affect installation choices?
With a maximum operating temperature of 50°C, installation should avoid high-temperature enclosures or proximity to heat sources that exceed this threshold to maintain performance.
Is this actuator suitable for long-duration cyclic operations?
Yes, the unit is rated for continuous service with a 100% duty cycle, making it suitable for prolonged cyclic or continuous motion tasks without required rest periods.
What environmental conditions are appropriate for use?
The IP40 ingress protection indicates protection against solid objects greater than 1mm but not against water, so it should be used in dry, indoor industrial settings.
