RS Better World
Festo ELGA-BS, 8041822 Ball Screw Assembly, 500mm/s, 100 mm
- RS Stock No.:
- 281-0465
- Mfr. Part No.:
- ELGA-BS-KF-80-100-0H-10P-ML
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,281.36
(exc. VAT)
€2,806.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,281.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-0465
- Mfr. Part No.:
- ELGA-BS-KF-80-100-0H-10P-ML
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 100mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 8041822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 100mm | ||
Maximum Speed 500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 8041822 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electric Linear Actuator, 100mm Maximum Stroke Length, 500mm/s Maximum Speed - ELGA-BS-KF-80-100-0H-10P-ML, Numeric Part Number: 8041822
This electric linear actuator is a screw-driven device designed for precise linear motion in various automation applications. With a Compact stroke length of 100mm, this actuator is capable of impressive speeds of up to 500mm/s without any load. It utilises Advanced motor technology, including servo and stepper motors, ensuring reliable performance under a duty cycle of 100%. It has an IP40 rating, making it suitable for a range of environments.
Features & Benefits
• 100mm stroke length allows for versatile usage
• Utilises servo and stepper motor technology for precision
• Screw-driven design ensures smooth and controlled motion
• IP40 rating protects against solid objects, enhancing durability
• Utilises servo and stepper motor technology for precision
• Screw-driven design ensures smooth and controlled motion
• IP40 rating protects against solid objects, enhancing durability
Applications
• Suitable for industrial tasks requiring precise control
• Used in automated assembly lines for improved efficiency
• Integrated into robotics for accurate positioning
• Effective in packaging machines for reliable movement
• Effective in material handling systems for enhanced productivity
• Used in automated assembly lines for improved efficiency
• Integrated into robotics for accurate positioning
• Effective in packaging machines for reliable movement
• Effective in material handling systems for enhanced productivity
What is the maximum speed when operating under no load conditions?
It can achieve a maximum speed of 500mm/s without any load, allowing for efficient linear movement in various applications.
How does the actuator's screw-driven design contribute to its performance?
The screw-driven mechanism provides smooth operation and high precision, making it effective for applications requiring accurate motion control.
Can it operate continuously, and if so, what is the duty cycle?
Yes, it supports a duty cycle of 100%, enabling it to operate continuously without concerns about overheating or performance degradation.
