Festo ELGA-TB, 8041865 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 281-1067
- Distrelec Article No.:
- 301-70-273
- Mfr. Part No.:
- ELGA-TB-KF-120-500-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,113.27
(exc. VAT)
€3,829.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,113.27 |
*price indicative
- RS Stock No.:
- 281-1067
- Distrelec Article No.:
- 301-70-273
- Mfr. Part No.:
- ELGA-TB-KF-120-500-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8041865 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8041865 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electrical Linear Actuator, 500mm Stroke Length, 5000mm/s Maximum speed - ELGA-TB-KF-120-500-0H, Numeric Part Number: 8041865
This electrical linear actuator provides precision linear motion for industrial automation where continuous operation and controlled speed are required. It combines guided movement with selectable motor technologies to deliver Rapid positioning and sustained performance in environments compatible with its ingress protection and temperature limits.
Features and Benefits:
• Ball-bearing guide for reduced friction and precise travel
• 500mm stroke length enabling extended linear displacement
• 5000mm/s maximum speed for fast positioning cycles
• 100% duty cycle for continuous operation without rest
• Operable up to +60°C for high-temperature working conditions
• 500mm stroke length enabling extended linear displacement
• 5000mm/s maximum speed for fast positioning cycles
• 100% duty cycle for continuous operation without rest
• Operable up to +60°C for high-temperature working conditions
Applications
• Suitable for high-speed pick-and-place systems
• Ideal for continuous conveyor positioning tasks
• Used with motion controllers for automated testing rigs
• Can be used for material handling in manufacturing cells
• Suitable for servo- or stepper-driven robotic subassemblies
• Ideal for continuous conveyor positioning tasks
• Used with motion controllers for automated testing rigs
• Can be used for material handling in manufacturing cells
• Suitable for servo- or stepper-driven robotic subassemblies
Which motor options are available for integration?
It supports both servo motors and stepper motors for different control strategies.
What level of environmental protection does it provide?
The unit has an IP40 rating, protecting against solid objects larger than 1mm.
Are there regulatory or industry standards associated with it?
It is RoHS-compliant and meets VDMA24364 zone III specifications.
How continuous is its operation capability?
The actuator is specified for a 100% duty cycle, allowing uninterrupted use.
