Festo, 1.7t 100 mm, 574115 170mm/s
- RS Stock No.:
- 281-1091
- Mfr. Part No.:
- ESBF-BS-100-100-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,033.61
(exc. VAT)
€3,731.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,033.61 |
*price indicative
- RS Stock No.:
- 281-1091
- Mfr. Part No.:
- ESBF-BS-100-100-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 1.7t | |
| Stroke Length | 100mm | |
| Maximum Speed | 170mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 574115 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 1.7t | ||
Stroke Length 100mm | ||
Maximum Speed 170mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 574115 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-100-100-5P, Numeric Part Number:574115
This electric linear actuator is intended for precise applications within various industrial environments. It combines efficiency and strength, making it suitable for tasks that involve substantial load handling and accurate positioning. Its robust build and advanced features render it an appropriate option for automation and mechanical processes.
Features & Benefits
• Maximum load capacity of 17000N for heavy-duty applications
• Fast maximum speed of 170mm/s to enhance productivity
• Durable ball screw design ensuring consistent performance
• Multiple mounting positions for versatile installation
• Proximity switch for accurate position detection
• High corrosion resistance for prolonged service life
Applications
• Automation of assembly lines and manufacturing processes
• Integration into packaging machinery requiring precise movements
• Utilisation in robotics for linear positioning tasks
• Suitable for food processing equipment while complying with safety standards
• in warehouse automation systems
How should it be mounted for optimal performance?
The actuator can be installed in various orientations, providing flexibility in its placement.
What is the recommended operating temperature range?
It operates effectively within a temperature range of 0°C to 60°C.
How does it handle varying loads during operation?
The actuator performs consistently under specified load conditions without significant backlash.
Is maintenance required for the actuator?
Regular checks are recommended to ensure smooth operation, although its design minimises maintenance needs.
Can it be used in environments with high humidity?
Yes, it is suitable for relative humidity levels of up to 95%.
