Festo, 1600N 300 mm, 8022603 200mm/s
- RS Stock No.:
- 281-1123
- Mfr. Part No.:
- ESBF-LS-50-300-4P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,262.84
(exc. VAT)
€1,553.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,262.84 |
*price indicative
- RS Stock No.:
- 281-1123
- Mfr. Part No.:
- ESBF-LS-50-300-4P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Load | 1600N | |
| Maximum Speed | 200mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 8022603 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Load 1600N | ||
Maximum Speed 200mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 8022603 | ||
- COO (Country of Origin):
- DE
The Festo electric cylinder is a mechanical linear drive unit with piston rod. The drive component consists of an electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. The electric cylinder is bas
Position detection via proximity switch
IP40 degree of protection
Lead screw spindle type
