Festo, 600N 100 mm, 8022570 125mm/s
- RS Stock No.:
- 281-1114
- Mfr. Part No.:
- ESBF-LS-32-100-2.5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€852.14
(exc. VAT)
€1,048.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.14 |
*price indicative
- RS Stock No.:
- 281-1114
- Mfr. Part No.:
- ESBF-LS-32-100-2.5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 600N | |
| Stroke Length | 100mm | |
| Maximum Speed | 125mm/s | |
| Series | ESBF-LS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 600N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Lead Screw | |
| Piston Rod Thread | M10 x 1.25 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022570 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 600N | ||
Stroke Length 100mm | ||
Maximum Speed 125mm/s | ||
Series ESBF-LS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 600N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Lead Screw | ||
Piston Rod Thread M10 x 1.25 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022570 | ||
- COO (Country of Origin):
- DE
Festo ESBF-LS Series Electrical Linear Actuator, 100mm Stroke Length, 600N Maximum Force - ESBF-LS-32-100-2.5P, Numeric Part Number:8022570
This electrical linear actuator provides controlled linear motion for industrial automation and electromechanical systems. It uses a lead screw transmission to convert rotary input into precise axial movement and is suitable for continuous operation in manufacturing and process-control environments. The unit accommodates both stepper and servo drive technologies for flexible motor integration and is designed for relatively Compact installations where repeatable, driven positioning is required.
Features and Benefits:
• 100% duty cycle supports continuous operation without rest
• 600N maximum force enables robust actuation under load
• 125mm/s TOP speed allows Rapid positioning in cycles
• 100mm stroke delivers defined travel for repeatable tasks
• Piston rod M10x1.25 provides secure mechanical Interface
• IP40 protection offers Basic particulate defence in enclosures
• 600N maximum force enables robust actuation under load
• 125mm/s TOP speed allows Rapid positioning in cycles
• 100mm stroke delivers defined travel for repeatable tasks
• Piston rod M10x1.25 provides secure mechanical Interface
• IP40 protection offers Basic particulate defence in enclosures
Applications
• Suitable for automated assembly line push/pull operations
• Ideal for laboratory test rigs requiring repeatable strokes
• Used for valve or damper positioning in control systems
• Can be used for pick-and-place stages with high cycle rates
• Suitable for retrofit projects replacing pneumatic cylinders
• Ideal for laboratory test rigs requiring repeatable strokes
• Used for valve or damper positioning in control systems
• Can be used for pick-and-place stages with high cycle rates
• Suitable for retrofit projects replacing pneumatic cylinders
What environmental temperatures can it operate within?
It is rated to function up to +60°C ambient, accommodating warmer process zones.
Which spindle type governs motion precision and load handling?
A lead screw spindle translates drive rotation into linear travel, providing controlled positioning and force transmission.
What load limits should be observed for safe use?
The actuator is specified for a maximum static load of 60kg and a Peak axial capability of 600N.
Which motor technologies are compatible for control requirements?
Both stepper and servo motors can be employed depending on whether open-loop stepping or closed-loop position control is required.
Is the product restricted by any material standards?
It conforms to RoHS requirements concerning restricted substances in electrical and electronic equipment.
