Festo, 100kg 300 mm, 8022587 150mm/s
- RS Stock No.:
- 281-1120
- Mfr. Part No.:
- ESBF-LS-40-300-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,058.36
(exc. VAT)
€1,301.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.36 |
*price indicative
- RS Stock No.:
- 281-1120
- Mfr. Part No.:
- ESBF-LS-40-300-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Load | 100kg | |
| Maximum Speed | 150mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 8022587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Load 100kg | ||
Maximum Speed 150mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 8022587 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-LS-40-300-3P, Numeric Part Number:8022587
This electric linear actuator offers precision motion control with a rod linear actuator configuration. It has a stroke length of 300mm and supports loads up to 1000N, making it essential in automation and mechanical systems.
Features & Benefits
• Compact design suitable for multiple mounting positions.
• High load capacity for efficient operation.
• Maximum speed of 150mm/s without load for enhanced performance.
• Integrated position detection for accurate control.
• Low backlash and good repetition accuracy promote reliability.
• RoHS-compliant materials ensure safe use in sensitive environments.
Applications
• Automation tasks in production lines.
• Robotic systems for effective operation.
• in the food industry.
• Testing and measurement equipment setups.
• Assembly operations requiring precise movement.
What types of motors are compatible with the actuator?
The actuator works with stepper and servo motors, providing flexibility in your setup.
What is the temperature range for operation?
The actuator operates within an ambient temperature range of 0°C to 50°C.
Can it be used in a humid environment?
Yes, it is designed for environments with relative humidity levels from 0% to 95%.
