DeWALT DCS777N-XJ 216 mm
- RS Stock No.:
- 173-374
- Mfr. Part No.:
- DCS777N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€850.52
(exc. VAT)
€1,046.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €850.52 |
*price indicative
- RS Stock No.:
- 173-374
- Mfr. Part No.:
- DCS777N-XJ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Battery Voltage | 54V | |
| Weight | 15kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Battery Voltage 54V | ||
Weight 15kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT 54V XR FLEXVOLT 216mm Mitre Saw is designed for increased productivity in construction applications. Featuring a 54V motor, XPS Shadow line cut indicator, and a compact internal rail design, this saw offers power and precision in a highly transportable format, making it ideal for modern users.
XPS Shadow line cut indicator for fast accurate alignment of the blade
54V motor for power and runtime in demanding construction applications
Compact internal rail design for huge cutting capacity
New head lock function for fixating the head and ease of transportation
Sound Pressure Uncertainty of 3 dB(A) for reduced noise levels
Weight of 15 kg for easy portability
Cordless power source for convenience