DeWALT DCS 216 mm, 54V
- RS Stock No.:
- 657-105
- Mfr. Part No.:
- DCS777T2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,241.64
(exc. VAT)
€1,527.22
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,241.64 |
*price indicative
- RS Stock No.:
- 657-105
- Mfr. Part No.:
- DCS777T2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 6300rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Voltage | 54V | |
| Series | DCS | |
| Weight | 16kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 6300rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Voltage 54V | ||
Series DCS | ||
Weight 16kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Brushless Radial Mitre Saw is designed for professionals seeking a powerful and versatile cutting solution. With a 216 mm blade and impressive cutting capacities, this tool excels in precision and performance. Its brushless motor delivers a high no-load speed of 6300 RPM, allowing for efficient and smooth cuts across a range of materials. The Compact design and integrated features enhance its usability on job sites, making it an essential addition to any tradesperson's toolkit. Equipped with the XPS system for clear cutting edge projection, this miter saw ensures accuracy and visibility while you work, enabling you to achieve outstanding results every time.
Extended runtime allows for 222 x 38mm x 68mm cuts in softwood on a single charge
Integrated positive stops at angles 15°, 22.5°, 30°, and 45° for quick adjustments
Large cutting capacity of 60mm x 270mm at 90°, accommodating a variety of projects
Maintenance of precision ensured with a machined base and fence meeting high standards
XPS shadow line cut indicator provides fast and accurate blade alignment
Compatible with the AirLock suction connection system for easy dust extraction
Compact internal rail design enhances portability without compromising cutting capacity
