DeWALT DWS DWS773 216 mm
- RS Stock No.:
- 274-2820
- Mfr. Part No.:
- DWS773-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€533.72
(exc. VAT)
€656.48
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.72 |
*price indicative
- RS Stock No.:
- 274-2820
- Mfr. Part No.:
- DWS773-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Blade Diameter | 216mm | |
| Weight | 12kg | |
| Series | DWS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Blade Diameter 216mm | ||
Weight 12kg | ||
Series DWS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Mitre Saw has 1300 Watt motor for high cutting capacity in all materials. The table and rear fence have been machined to provide the precision required by most applications. The saw head slide lock allows conventional cuts to be made and the machine to be transported safely.
Single dust extraction nozzle
Improved Dust extraction efficiency
New carry side handles for easy transportation
