Milwaukee M18 FUEL M18 FMCS-502X Cordless Saw, 57 mm
- RS Stock No.:
- 269-6412
- Mfr. Part No.:
- 4933459194
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€565.79
(exc. VAT)
€695.92
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.79 |
*price indicative
- RS Stock No.:
- 269-6412
- Mfr. Part No.:
- 4933459194
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 57mm | |
| Number of Batteries | 1 | |
| Series | M18 FUEL | |
| Battery Voltage | 18V | |
| Weight | 2.8kg | |
| Battery Capacity | 5Ah | |
| Standards/Approvals | EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 57mm | ||
Number of Batteries 1 | ||
Series M18 FUEL | ||
Battery Voltage 18V | ||
Weight 2.8kg | ||
Battery Capacity 5Ah | ||
Standards/Approvals EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012 | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, 150mm Blade Diameter, 57mm Cutting Depth - 4933459194
This hand-held circular saw from Milwaukee is designed for efficient cutting through various materials. This saw features a robust 150mm blade and a powerful brushless motor, delivering a maximum speed of 3900rpm. Weighing only 2.8kg with the battery, this portable power saw offers an impressive 57mm cutting depth while maintaining compact dimensions for ease of use.
Features & Benefits
• Brushless POWERSTATE motor ensures fast and efficient cutting
• REDLINK PLUS intelligence protects the tool and battery
• REDLITHIUM battery offers enhanced runtime and durability
• Tool-free depth adjustment allows quick cutting depth changes
• Integrated storage for the Allen key reduces the chance of loss
• Fuel gauge shows remaining charge for better planning
Applications
• Ideal for electrical installations requiring metal cutting
• Perfect for constructing metal frameworks and profiles
• Used in maintenance and repair work on metallic structures
• Suitable for fabrication tasks in workshops and job sites
How does the brushless motor enhance cutting performance?
The brushless motor allows for higher speeds and greater efficiency, resulting in quicker cuts and an extended tool lifespan. This technology also reduces heat generation, enhancing safety during prolonged use.
What features contribute to its portability?
The lightweight design combined with cordless functionality makes it easy to manoeuvre around various job sites, eliminating the need for power outlets and cumbersome cables.
How does the tool's design improve safety during operation?
Cold-cut technology significantly reduces sparks during use, providing a safer working environment. Coupled with the advanced overload protection system, this ensures that both the tool and the user are safeguarded from potential hazards.
What type of batteries are compatible with this saw?
This model is compatible with all Milwaukee M18 batteries, allowing flexibility in battery usage across different tools, enhancing productivity without the need to carry multiple battery types.
How can users adjust the cutting depth effectively?
The tool-free depth adjustment feature enables users to quickly and easily modify the cutting depth up to 57mm, allowing for precise cuts tailored to specific project requirements.
Related links
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18FBJS-502X Cordless 10 mm
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
