Milwaukee M18 FUEL M18 FJS-502X Cordless Jigsaw, 18V, Cordless
- RS Stock No.:
- 277-677
- Mfr. Part No.:
- 4933464728
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€501.27
(exc. VAT)
€616.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €501.27 |
*price indicative
- RS Stock No.:
- 277-677
- Mfr. Part No.:
- 4933464728
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Saw Type | Jigsaw | |
Corded/Cordless | Cordless | |
Brushed/Brushless Motor | Brushless | |
Cutting Depth | Steel - 10 mm, Wood - 135 mm | |
Model Number | M18 FJS-502X | |
Voltage Rating | 18V | |
Plug Type | Cordless | |
Series | M18 FUEL | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Saw Type Jigsaw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Cutting Depth Steel - 10 mm, Wood - 135 mm | ||
Model Number M18 FJS-502X | ||
Voltage Rating 18V | ||
Plug Type Cordless | ||
Series M18 FUEL | ||
Related links
- Milwaukee M18 FUEL M18 FJS-0X Cordless Jigsaw Cordless
- Milwaukee M18 FUEL M18 FBJS-0 Cordless Jigsaw Cordless
- Milwaukee M18 FBJS-502X M18FBJS-502X Cordless Jigsaw Cordless
- Milwaukee M18 FUEL M18 FHZ-502X Cordless Reciprocating Saw Cordless
- Milwaukee M18 FUEL M18 FMCS-502X 150mm Cordless Hand-Held Circular Saw Cordless
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FBJS-0X M18 FBJS-0X Cordless Jigsaw Cordless
- Milwaukee M18 Fuel M18 FHZ-0X Cordless Reciprocating Saw Cordless