DeWALT DCS334P DCS334P2-QW Cordless 125 mm
- RS Stock No.:
- 441-002
- Mfr. Part No.:
- DCS334P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€658.82
(exc. VAT)
€810.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.82 |
*price indicative
- RS Stock No.:
- 441-002
- Mfr. Part No.:
- DCS334P2-QW
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Cutting Depth | 125mm | |
| Number of Batteries | 2 | |
| Overall Length | 192mm | |
| Battery Voltage | 18V | |
| Series | DCS334P | |
| Weight | 2.1kg | |
| Battery Capacity | 5Ah | |
| Overall Height | 235mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Cutting Depth 125mm | ||
Number of Batteries 2 | ||
Overall Length 192mm | ||
Battery Voltage 18V | ||
Series DCS334P | ||
Weight 2.1kg | ||
Battery Capacity 5Ah | ||
Overall Height 235mm | ||
Standards/Approvals RoHS | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- MX
The DeWALT 18V XR Brushless Jigsaw, accompanied by 2 X 5 Ah batteries, provides precise and controlled cuts with its intelligent variable speed trigger and lock-off switch, enhancing work safety. Its 4-position pendulum action allows control over the aggressiveness or smoothness of cuts, catering to different material types and cutting needs. Additionally, the tool-free adjustable shoe with an anti-scratch cover bevels up to 45 degrees in both directions, providing versatility for various cutting angles. Ideal for professionals and DIY enthusiasts, this jigsaw combines performance, safety features, and ease of use for efficient cutting.
Quick and easy keyless blade change system accepts T- shank blades
Over moulded soft grip on handle, provides additional user comfort and reduces user fatigue
Dust blower keeps cut line clear of dust and debris
LED work light illuminates the work area when drill is in use
Related links
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- DeWALT DCMPP568P DCMPP568P1-QW Cordless 32 mm
- DeWALT DCS335P DCS335P2-QW Cordless 135 mm
- DeWALT DCG200T DCG200T2-QW Cordless 32 mm
- DeWALT DCS369P DCS369P2-QW Cordless Reciprocating Saw, 18V
- DeWALT DCMPS567P DCMPS567P1-QW Cordless
- DeWALT DCS386T DCS386T1-QW Cordless Reciprocating Saw Type C - Euro Plug