DeWALT DCS578X DCS578X2-QW 190 mm Saw 5800rpm
- RS Stock No.:
- 441-015
- Mfr. Part No.:
- DCS578X2-QW
- Manufacturer:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 441-015
- Mfr. Part No.:
- DCS578X2-QW
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Cutting Depth | 67mm | |
| Series | DCS578X | |
| Battery Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 67mm | ||
Series DCS578X | ||
Battery Voltage 54V | ||
Battery Capacity 9Ah | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DeWALT 54V Circular Saw has up to 47% more power when used with a 9Ah battery than the DCS575. With a no-load speed of 5800 rpm, this saw delivers the power of a corded circular saw with the portability and convenience of cordless through revolutionary DEWALT XR FLEXVOLT technology.
Scale for precise cutting depth setting to 67 mm
Optimum balance for safe, fatigue-free operation
Stable block construction for low vibration running and long service life
Related links
- DeWALT DCS579T DCS579T2-QW 190 mm 5800rpm
- DeWALT DCS578T DCS578T2-QW 190 mm 2.26 kW 5800rpm
- DeWALT DCS579X DCS579X2-GB 190 mm, Type G 5800rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
- DeWALT DCS573H DCS573H2T-QW 190 mm 1.65 kW, Type C - EU 5500rpm