DeWALT DCS579X DCS579X2-GB 190 mm Cordless Circular Saw, Type G 5800rpm
- RS Stock No.:
- 458-076
- Mfr. Part No.:
- DCS579X2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€852.28
(exc. VAT)
€1,048.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.28 |
*price indicative
- RS Stock No.:
- 458-076
- Mfr. Part No.:
- DCS579X2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Circular Saw | |
| Speed | 5800rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 190mm | |
| Cutting Depth | 61mm | |
| Plug Type | Type G | |
| Number of Batteries | 2 | |
| Battery Voltage | 54V | |
| Series | DCS579X | |
| Battery Capacity | 9Ah | |
| Maximum Cutting Depth 45° | 61mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Circular Saw | ||
Speed 5800rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 190mm | ||
Cutting Depth 61mm | ||
Plug Type Type G | ||
Number of Batteries 2 | ||
Battery Voltage 54V | ||
Series DCS579X | ||
Battery Capacity 9Ah | ||
Maximum Cutting Depth 45° 61mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT Rail Compatible Circular Saw (190 mm) with 2 X 9 Ah batteries offers corded performance through the 54V FLEXVOLT system. Featuring a DEWALT Brushless Motor, it delivers ample power, extended run-time, and exceptional reliability and durability. This circular saw is versatile, suitable for general purpose ripping, crosscutting, and bevelling of wood and other construction materials, making it a valuable tool for various projects.
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue-free operation
Stable block construction for low vibration running and long service life
Related links
- DeWALT DCS577T DCS577T2-GB 190 mm 700 W, Type G 5800rpm
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
- DeWALT DCS579T DCS579T2-QW 190 mm 5800rpm
- DeWALT DCS578X DCS578X2-QW 190 mm 5800rpm
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C
- DeWALT DCS578T DCS578T2-QW 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
