Milwaukee M18 FUELTM Cordless 18 V 13 mm 4800rpm
- RS Stock No.:
- 260-2128
- Mfr. Part No.:
- 4933478889
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€710.71
(exc. VAT)
€874.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.71 |
*price indicative
- RS Stock No.:
- 260-2128
- Mfr. Part No.:
- 4933478889
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | M18 FUELTM | |
| Chuck Size | 13mm | |
| Speed | 4800rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series M18 FUELTM | ||
Chuck Size 13mm | ||
Speed 4800rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel 4 mode 26 mm SDS-PLUS hammer with FIXTEC this is fastest drilling rotary hammer in its class leading to increased productivity with 4-mode operation rotary hammer, hammer only, rotation only and selectable work position of the chisel (variolock) for maximum versatility.
Powerful hammer mechanism delivers 2.5 J of impact energy at low 12.9 m/s² vibrations
Drills up to 125 ⌀10 x 50 mm holes on a M18 high output 5.5 Ah battery charge
Compatible with M18 FCDDEXL or M18 FDDEXL dust extractors
All metal gear case optimum seating of the gears for enhanced tool life
Related links
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FHX-0X SDS Cordless 18 V 13 mm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyed Corded, Cordless 18 V 13 mm 1500rpm
- Milwaukee M18 BLHX-502X FIXTECTM Cordless 18 V 13 mm 4900rpm
