Makita CS00 CS002GZ01 185 mm Cordless Circular Saw 3500rpm
- RS Stock No.:
- 866-683
- Mfr. Part No.:
- CS002GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€706.80
(exc. VAT)
€869.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.80 |
*price indicative
- RS Stock No.:
- 866-683
- Mfr. Part No.:
- CS002GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 3500rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 185mm | |
| Overall Length | 350mm | |
| Weight | 2.6kg | |
| Battery Voltage | 40V | |
| Series | CS00 | |
| Maximum Cutting Depth 90° | 67mm | |
| Standards/Approvals | No | |
| Overall Height | 270mm | |
| Overall Width | 232mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 3500rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 185mm | ||
Overall Length 350mm | ||
Weight 2.6kg | ||
Battery Voltage 40V | ||
Series CS00 | ||
Maximum Cutting Depth 90° 67mm | ||
Standards/Approvals No | ||
Overall Height 270mm | ||
Overall Width 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless metal cutter is a powerful tool designed for precision cutting in various metal applications, offering efficient operation and Advanced features tailored to enhance user experience.
40Vmax power delivers robust cutting performance
Includes a built-in dust box for cleaner operation
Twin LED lights improve visibility and accuracy during use
Brushless motor ensures maintenance-free and long-lasting performance
