Makita CE00 CE001GZ 355 mm 5300rpm

Subtotal (1 unit)*

€1,605.55

(exc. VAT)

€1,974.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,605.55

*price indicative

RS Stock No.:
866-774
Mfr. Part No.:
CE001GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

5300rpm

Arbor Diameter

25.4mm

Motor Type

Brushless

Blade Diameter

355mm

Cutting Depth

127mm

Battery Voltage

40V

Series

CE00

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita power cutter delivers exceptional performance with a 355 mm blade, powered by two 40Vmax batteries, making it Ideal for professional construction tasks.

Voltage XGT for enhanced power efficiency

Brushless motor ensures reliable performance

Active Feedback sensing Technology halts operation if the blade stalls

Extreme Protection Technology provides superior resistance to dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy