Makita DLW DLW140Z 355 mm Cordless Circular Saw 3800rpm
- RS Stock No.:
- 867-030
- Mfr. Part No.:
- DLW140Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€809.94
(exc. VAT)
€996.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €809.94 |
*price indicative
- RS Stock No.:
- 867-030
- Mfr. Part No.:
- DLW140Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 3800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 25.4mm | |
| Blade Diameter | 355mm | |
| Battery Voltage | 18V | |
| Series | DLW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 3800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 25.4mm | ||
Blade Diameter 355mm | ||
Battery Voltage 18V | ||
Series DLW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita cut-off saw is engineered for safe, spark-free metal cutting, delivering high performance with its dual 18V battery system, enhancing precision and speed in metal fabrication tasks.
Nominal battery voltage of 2 x 18 V ensures high power output
Electric brake maximises productivity and enhances operator safety
Brushless motor delivers exceptional cutting performance
Soft start feature allows for smooth and controlled start-ups
