Makita LXT DJV186Z Cordless Cordless Jigsaw, 65 mm, 45 °

Subtotal (1 unit)*

€131.88

(exc. VAT)

€162.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.88

*price indicative

RS Stock No.:
867-023
Mfr. Part No.:
DJV186Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Cutting Depth

65mm

Overall Length

257mm

Series

LXT

Battery Voltage

18V

Weight

2.2kg

Strokes Per Minute

2900spm

Maximum Cutting Angle

45°

Overall Height

196mm

Overall Width

81mm

Stroke Length

18mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita jig saw offers versatility in cutting with its high-performance 18V LXT battery. Ideal for various materials, it combines efficiency with user comfort for both professionals and DIY enthusiasts.

Stroke length of 18 mm for precise cutting

Variable speed control by trigger allows for greater control

Three orbital settings enhance cutting versatility

Compact and lightweight design for reduced user fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy