Makita LXT DLS211ZU 1500 W 305 mm 4400rpm

Subtotal (1 unit)*

€1,555.63

(exc. VAT)

€1,913.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,555.63

*price indicative

RS Stock No.:
867-026
Mfr. Part No.:
DLS211ZU
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Speed

4400rpm

Motor Type

Brushless

Arbor Diameter

30mm

Power Rating

1500W

Blade Diameter

305mm

Battery Voltage

18V

Series

LXT

Weight

30.1kg

Bevel Angle

48 °

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Makita slide compound mitre saw delivers exceptional power and speed akin to an electric machine while being battery-operated, catering to heavy-duty cutting with remarkable efficiency.

Brushless motor for maintenance-free operation and longevity

Auto-start Wireless System connects to Bluetooth-compatible vacuums

Adjusts speed and torque automatically for optimal performance

Mitre adjustment from 0° to 60° with positive stops at key angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy