Makita XGT LS003GZ01 1500 W Mitre Saw 305 mm 3600rpm
- RS Stock No.:
- 867-148
- Mfr. Part No.:
- LS003GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1,352.73
(exc. VAT)
€1,663.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,352.73 |
*price indicative
- RS Stock No.:
- 867-148
- Mfr. Part No.:
- LS003GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Mitre Saw | |
| Speed | 3600rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 305mm | |
| Power Rating | 1500W | |
| Overall Length | 898mm | |
| Weight | 29.8kg | |
| Series | XGT | |
| Battery Voltage | 40V | |
| Bevel Angle | 48 ° | |
| Overall Width | 690mm | |
| Standards/Approvals | CE | |
| Overall Height | 725mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Mitre Saw | ||
Speed 3600rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 305mm | ||
Power Rating 1500W | ||
Overall Length 898mm | ||
Weight 29.8kg | ||
Series XGT | ||
Battery Voltage 40V | ||
Bevel Angle 48 ° | ||
Overall Width 690mm | ||
Standards/Approvals CE | ||
Overall Height 725mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita slide compound mitre saw offers precise cutting capabilities with an efficient brushless motor. Designed for Cordless operation, it excels in performance, making it suitable for demanding tasks.
High power delivered by the 40V max brushless motor enables fast cutting akin to corded models
Vacuum cleaner activation switch enhances user comfort during operation
LED light with ink line function assists in aligning cuts accurately
Auto-start Wireless System (AWS) connects seamlessly to compatible Bluetooth vacuum cleaners
Related links
- Makita LXT DLS211ZU 1500 W 305 mm 4400rpm
- Makita XGT LS004GZ01 1000 W 260 mm 3600rpm
- Makita DSS DSS501Z 136 mm 3600rpm
- Makita DCS DCS552Z 136 mm 3600rpm
- Bosch 0.601 0.601.B60.070 1800 W 305 mm 4050rpm
- Eaton Plastic Cover 305 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 305 mm L
- RS PRO Panel Filter w: 305 mm h: 610 mm d: 75 mm
