Bosch PST PST 900 PEL Corded Saw 90 mm, 230V 45 ° 650 W
- RS Stock No.:
- 175-1132
- Mfr. Part No.:
- 06033A0200
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€145.38
(exc. VAT)
€178.82
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.38 |
*price indicative
- RS Stock No.:
- 175-1132
- Mfr. Part No.:
- 06033A0200
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Power Rating | 650W | |
| Cutting Depth | 90mm | |
| Model Number | PST 900 PEL | |
| Voltage | 230V | |
| Series | PST | |
| Weight | 2.1kg | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | No | |
| Stroke Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Power Rating 650W | ||
Cutting Depth 90mm | ||
Model Number PST 900 PEL | ||
Voltage 230V | ||
Series PST | ||
Weight 2.1kg | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals No | ||
Stroke Length 23mm | ||
- COO (Country of Origin):
- HU
Bosch PST Series Sanding Drum, Corded, 3100 RPM - 06033A0200
This sanding drum is a versatile accessory designed for use with corded jigsaws from Bosch. With a lightweight design, it offers high-speed performance, making it ideal for various sanding applications. The durable construction ensures long-lasting use, providing a reliable solution for your woodworking needs.
Features & Benefits
• Lightweight design for easy handling and manoeuvrability
• Offers high-speed performance for efficient sanding
• Durable construction for long-lasting use
Applications
• Ideal for rough shaping and smoothing wood and fiberglass
• Suitable for removing rust from metal surfaces and shaping rubber surfaces
• Can be used with multi-tools and kits, cordless multi-tools, and flex-shaft tools for versatile applications
Can it be used with other brands of jigsaws?
Yes, this sanding drum is compatible with Bosch corded jigsaws in the PST series.
Will it work on hard wood surfaces?
Yes, it is suitable for sanding hard wood surfaces with ease.
Is it easy to replace the sanding bands on this accessory?
Yes, the sanding bands on this drum are easily replaceable, ensuring convenient use for various projects.
Can it be used on aluminium and brass surfaces?
Yes, this sanding drum is effective on aluminium, brass, and other similar materials, providing versatile sanding options.
Is this accessory suitable for high-speed sanding applications?
Yes, the lightweight design and high-speed performance of this sanding drum make it ideal for efficient sanding tasks.
Related links
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- DeWALT DWE DWE349 Corded 85 mm 45 ° 650 W
- Bosch GGS 30 LS Corded 650 W
- Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W
- Makita HS7601J HS7601J Corded 66 mm, 230V 90 ° 1.2 kW
- Makita JR3051TK JR3051TK Corded 255 mm, 230V 90 ° 1.2 kW
- DeWALT DW331 DW331K Corded, 230V 45 °
