SIP SIP SIP 01572 Corded Band Saw 150 mm, 230V 45 ° 370 W
- RS Stock No.:
- 276-8333
- Mfr. Part No.:
- 01572
- Manufacturer:
- SIP
Subtotal (1 unit)*
€688.21
(exc. VAT)
€846.50
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €688.21 |
*price indicative
- RS Stock No.:
- 276-8333
- Mfr. Part No.:
- 01572
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Band Saw | |
| Corded/Cordless | Corded | |
| Power Rating | 370W | |
| Cutting Depth | 150mm | |
| Model Number | SIP 01572 | |
| Voltage | 230V | |
| Series | SIP | |
| Weight | 71kg | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Band Saw | ||
Corded/Cordless Corded | ||
Power Rating 370W | ||
Cutting Depth 150mm | ||
Model Number SIP 01572 | ||
Voltage 230V | ||
Series SIP | ||
Weight 71kg | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SIP 6 Swivel Head Metal Bandsaw is a powerful and accurate metal bandsaw machine ideal for cutting bar, tube and profile work pieces using a range of metal types. This includes mild steel, stainless steel, aluminium, copper, brass and alloys.
Stand or bench mounted
Heavy duty cast iron
Three speed belt driven transmission
Related links
- Bosch GST GST 150 CE Corded 150 mm, 230V
- Bosch GST GST 150 BCE Corded 150 mm, 230V
- Bosch PST PST 900 PEL Corded 90 mm, 230V 45 ° 650 W
- SIP SIP 12 Corded 180 mm, 230V 1.1 kW
- SIP SIP 10 Corded 220 mm, 230V 1.1 kW
- Bosch GST GST 150 BCE Corded 150 mm, 110V 780 W
- Bosch GST 150 BCE GST 150 BCE Corded 150 mm, 240V 780 W
- Bosch GST 150 CE GST 150 CE Corded 150 mm, 240V 780 W
