Bosch GST GST 90 BE Corded Saw 90 mm, 230V 650 W
- RS Stock No.:
- 764-6385
- Mfr. Part No.:
- 060158F070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€213.62
(exc. VAT)
€262.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.62 |
*price indicative
- RS Stock No.:
- 764-6385
- Mfr. Part No.:
- 060158F070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Power Rating | 650W | |
| Cutting Depth | 90mm | |
| Model Number | GST 90 BE | |
| Cable Length | 2.5m | |
| Overall Length | 248mm | |
| Voltage | 230V | |
| Weight | 2.6kg | |
| Series | GST | |
| Strokes Per Minute | 3100spm | |
| Overall Height | 206mm | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Power Rating 650W | ||
Cutting Depth 90mm | ||
Model Number GST 90 BE | ||
Cable Length 2.5m | ||
Overall Length 248mm | ||
Voltage 230V | ||
Weight 2.6kg | ||
Series GST | ||
Strokes Per Minute 3100spm | ||
Overall Height 206mm | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CH
Jigsaw GST 90BE
Jigsaw with powerful 650 watt motor for fast work progress
High level of convenience with Bosch SDS for easy, tool-free saw blade changes
Bend-resistant steel sole plate
This jigsaw features a 4-stage pendulum action for tear-free cuts
Control electronics for material-specific working
Dust blowing function enables a clear view
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
Dust extraction set, saw blade, allen key WAF 5, anti-splinter guard, carrying case
Related links
- Bosch GST GST 150 BCE Corded 150 mm, 230V
- Bosch GST GST 150 CE Corded 150 mm, 230V
- Bosch GST GST 160 CE Corded 160 mm, 230V 800 W
- Bosch PST PST 900 PEL Corded 90 mm, 230V 45 ° 650 W
- Bosch GST GST 150 BCE Corded 150 mm, 110V 780 W
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
