Milwaukee M18 ONEKEY FUEL M18ONEFSZ-552X Cordless Saw, 300 mm
- RS Stock No.:
- 211-7160
- Mfr. Part No.:
- M18ONEFSZ-552X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€624.13
(exc. VAT)
€767.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.13 |
*price indicative
- RS Stock No.:
- 211-7160
- Mfr. Part No.:
- M18ONEFSZ-552X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 300mm | |
| Number of Batteries | 1 | |
| Weight | 4.2kg | |
| Battery Voltage | 18V | |
| Series | M18 ONEKEY FUEL | |
| Battery Capacity | 5.5Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 300mm | ||
Number of Batteries 1 | ||
Weight 4.2kg | ||
Battery Voltage 18V | ||
Series M18 ONEKEY FUEL | ||
Battery Capacity 5.5Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 ONEKEY FUEL Series Saw, Cordless, 3000spm Maximum Speed - M18ONEFSZ-552X
This cordless saw, part of the range, is engineered for demanding applications in the automation, electrical, and mechanical industries. Fitted with a powerful brushless motor, it delivers a maximum speed of 3000 spm, ensuring efficient cutting through various materials. Weighing just 4.2kg and featuring an impressive cutting depth of 300mm, this tool offers both portability and capability, making it a reliable choice for professionals.
Features & Benefits
• Bluetooth connectivity via ONE-KEY™ for tool customisation
• Adjustable soft start reduces blade chatter for precise cuts
• Enhanced cutting optimisation for prolonged blade life
• Automatic brake for improved safety during operation
• Battery compatibility with all Milwaukee 18V tools
• Lightweight for easy handling in tight spaces
Applications
• Ideal for industrial maintenance tasks
• Suitable for demolitions and renovations
• Efficient for cutting through wood, metal, and plastic
• Works well in confined areas and elevated positions
• Useful for professionals in construction and electrical sectors
What type of motor is used in this tool and what advantages does it offer?
The tool features a brushless motor, providing greater efficiency and longer run times compared to traditional brushed motors. This means less wear on components and reduced maintenance needs, making it a preferable choice for heavy-duty use.
How does the ONE-KEY™ technology enhance the usability of the tool?
ONE-KEY™ technology allows users to connect the tool via Bluetooth to the app, enabling customisation of settings. This ensures optimal performance for specific applications and tracks the tool's location if misplaced.
What safety features are integrated into this model?
It includes an automatic brake that stops the blade immediately after completing a cut, helping to prevent accidental injuries and unintentional cuts in adjacent materials.
How does the lightweight design impact performance?
The saw's weight of just 4.2 kg enhances manoeuvrability, making it easier to control and use over long periods. This reduces user fatigue, especially in tasks that require precision in awkward positions.
Can it be used for heavy-duty applications?
Yes, this saw is designed specifically for heavy-duty tasks, capable of handling intensive cutting jobs across various materials without compromising performance.
Related links
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
- Milwaukee M18 M18 FSZ-0X Cordless 300 mm
- Milwaukee M18 M18 ONEFSZ-502X Cordless 300 mm
- Milwaukee M18 ONEFHPX-552X Cordless 18 V 4600rpm
- Milwaukee M12 FUELTM M12 CHZ-0 Cordless 300 mm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
