Milwaukee M18 M18 FSZ-0X Cordless Saw, 300 mm
- RS Stock No.:
- 260-2111
- Mfr. Part No.:
- 4933478293
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€410.58
(exc. VAT)
€505.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.58 |
*price indicative
- RS Stock No.:
- 260-2111
- Mfr. Part No.:
- 4933478293
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 300mm | |
| Series | M18 | |
| Battery Voltage | 18V | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 300mm | ||
Series M18 | ||
Battery Voltage 18V | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel sawzall its brushless powerstate motor for up to 5x longer motor life and up to 30% faster cutting and patented gear protecting clutch extends gear and motor life by absorbing high impact forces caused by sudden blade lock-ups. Wear resistant lever actuated FIXTEC blade clamp provides fast and easy blade changes.
Metal reinforced battery connection provides improved durability and battery retention over life
Built-in LED light illuminates the work surface while cutting
Adjustable shoe for optimised use of saw blades
Integrated battery fuel gauge
Related links
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 M18 ONEFSZ-502X Cordless 300 mm
- Milwaukee M18 M18 BLCS66-0X Cordless 66 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FUEL™ M18 FJS-0X Cordless 30 mm 45 °
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
