Makita 4350FCTJ 4340FCT Corded 135 mm, 230V 720 W

Subtotal (1 unit)*

€370.22

(exc. VAT)

€455.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€370.22

*price indicative

RS Stock No.:
212-4975
Mfr. Part No.:
4350FCTJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Corded/Cordless

Corded

Power Rating

720W

Cutting Depth

135mm

Model Number

4340FCT

Voltage

230V

Overall Length

236mm

Weight

2.5kg

Series

4350FCTJ

Standards/Approvals

No

Overall Width

73mm

Overall Height

207mm

Stroke Length

26mm

COO (Country of Origin):
RO

Makita 4350FCTJ Series Saw, 135mm Cutting Depth, 2.5kg Weight - 4350FCTJ


This corded jigsaw is designed to cater to the needs of professionals in various industries. With a robust brushed motor and a significant cutting depth of 135mm, this woodworking saw delivers precision and power. The jigsaw operates efficiently at speeds of up to 2800 rpm, making it suitable for a range of cutting tasks. Weighing 2.5kg and equipped with a 230V input, it offers enhanced manoeuvrability and control.

Features & Benefits


• Quick blade change mechanism enhances workflow efficiency

• Adjustable base provides stability for accurate cuts

• Variable speed control caters to various materials and tasks

• Integrated job light improves visibility during intricate work

• Low vibration levels reduce user fatigue during prolonged use

Applications


• Utilised for detailed cuts in wood and sheet metal

• Ideal for crafting and assembly in woodworking projects

• Suitable for electrical and mechanical installations requiring precise cuts

• Fits into projects requiring a corded jigsaw for consistent power

What is the maximum cutting capability for different materials?


It can cut up to 135mm in wood and 10mm in steel, allowing for versatility across various applications.

How does the vibration performance affect usability?


With a vibration level of 1.5 m/sec², the tool ensures minimal discomfort during use, particularly when cutting through tougher materials.

What accessories are included for optimal operation?


Standard equipment includes assorted blades, a hex key, an anti-splintering device, and a dust nozzle, enhancing overall functionality for users.

How does the variable speed feature benefit specific tasks?


With stroke speeds ranging from 800 to 2800 spm, it allows users to adjust the cutting action to suit different materials for improved outcomes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy