Bosch GKM 18V-50 136 mm Cordless Circular Saw
- RS Stock No.:
- 269-4069
- Mfr. Part No.:
- 06016B8002
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4069
- Mfr. Part No.:
- 06016B8002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 136mm | |
| Cutting Depth | 50mm | |
| Battery Voltage | 18V | |
| Maximum Cutting Depth 45° | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Arbor Diameter 20mm | ||
Blade Diameter 136mm | ||
Cutting Depth 50mm | ||
Battery Voltage 18V | ||
Maximum Cutting Depth 45° 50mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cordless circular saws that has ergonomic handling due to optimised grip and compact, well balanced design for cutting in all positions. It provides accurate cuts thanks to cutting line indicator.
Faster work progress
Precise and easy metal sawing
Related links
- Bosch GKM GKM 18V-50 136 mm 3400rpm
- Bosch 50 Teeth Per Inch Aluminium 1 136 mm
- OPTIBELT 50 AT10 / 1360 AP Timing Belt 136 Teeth 50 mm Width
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
- Makita DSS DSS501Z 136 mm 3600rpm
- Makita DCS DCS552Z 136 mm 3600rpm
- Bosch 30 Teeth Per Inch Steel 1 136 mm
- Bosch 24 Teeth Per Inch Wood 1 136 mm
