Makita DCS DCS552Z 136 mm Cordless Circular Saw 3600rpm
- RS Stock No.:
- 866-812
- Mfr. Part No.:
- DCS552Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€280.69
(exc. VAT)
€345.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.69 |
*price indicative
- RS Stock No.:
- 866-812
- Mfr. Part No.:
- DCS552Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 3600rpm | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 136mm | |
| Overall Length | 348mm | |
| Battery Voltage | 18V | |
| Series | DCS | |
| Maximum Cutting Depth 90° | 50.5mm | |
| Standards/Approvals | No | |
| Overall Width | 196mm | |
| Overall Height | 203mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 3600rpm | ||
Arbor Diameter 20mm | ||
Blade Diameter 136mm | ||
Overall Length 348mm | ||
Battery Voltage 18V | ||
Series DCS | ||
Maximum Cutting Depth 90° 50.5mm | ||
Standards/Approvals No | ||
Overall Width 196mm | ||
Overall Height 203mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Compact saw excels in delivering precise, spark-free cutting of metal, making it an essential tool for professionals tasked with electrical and roofing applications.
Nominal battery voltage of 18 V ensures powerful performance
Fixed chip collection box facilitates cleaner cutting operations
LED light enhances visibility in dimly lit work environments
Battery protection system automatically powers down when battery is low
