Makita DSS DSS501Z 136 mm Cordless Circular Saw 3600rpm
- RS Stock No.:
- 866-662
- Mfr. Part No.:
- DSS501Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€251.95
(exc. VAT)
€309.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.95 |
*price indicative
- RS Stock No.:
- 866-662
- Mfr. Part No.:
- DSS501Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 3600rpm | |
| Blade Diameter | 136mm | |
| Overall Length | 364mm | |
| Series | DSS | |
| Battery Voltage | 18V | |
| Weight | 2.7kg | |
| Maximum Cutting Depth 45° | 35mm | |
| Maximum Cutting Depth 90° | 51mm | |
| Standards/Approvals | No | |
| Overall Width | 183mm | |
| Overall Height | 201mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 3600rpm | ||
Blade Diameter 136mm | ||
Overall Length 364mm | ||
Series DSS | ||
Battery Voltage 18V | ||
Weight 2.7kg | ||
Maximum Cutting Depth 45° 35mm | ||
Maximum Cutting Depth 90° 51mm | ||
Standards/Approvals No | ||
Overall Width 183mm | ||
Overall Height 201mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless circular saw offers efficient and powerful cutting capabilities, designed for professional use. Its Compact design makes it an Ideal choice for tasks demanding precision and portability in woodworking projects.
Powered by an 18V nominal battery voltage for optimum performance
Achieves a maximum cutting depth of 51 mm at 90° for versatile applications
Weighs between 2.4 kg and 2.7 kg for easy handling and transportation
LED light provides enhanced visibility in dimly lit areas
