DeWALT DWS DWS778 1.85 kW 250 mm 4300rpm
- RS Stock No.:
- 274-2822
- Mfr. Part No.:
- DWS778-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€973.82
(exc. VAT)
€1,197.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €973.82 |
*price indicative
- RS Stock No.:
- 274-2822
- Mfr. Part No.:
- DWS778-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4300rpm | |
| Arbor Diameter | 30mm | |
| Power Rating | 1.85kW | |
| Blade Diameter | 250mm | |
| Overall Length | 615mm | |
| Weight | 17.2kg | |
| Series | DWS | |
| Mitre Angle | 50° L/50° R | |
| Bevel Angle | 48 ° | |
| Maximum Cutting Depth 45° - Mitre | 85mm | |
| Maximum Cutting Depth 45° - Bevel | 85mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 390mm | |
| Overall Width | 465mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4300rpm | ||
Arbor Diameter 30mm | ||
Power Rating 1.85kW | ||
Blade Diameter 250mm | ||
Overall Length 615mm | ||
Weight 17.2kg | ||
Series DWS | ||
Mitre Angle 50° L/50° R | ||
Bevel Angle 48 ° | ||
Maximum Cutting Depth 45° - Mitre 85mm | ||
Maximum Cutting Depth 45° - Bevel 85mm | ||
Standards/Approvals RoHS | ||
Overall Height 390mm | ||
Overall Width 465mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Mitre Saw is equipped with new 1850 Watt motor for blade speed up to 4300 rpm. This mitre saw offers the table and rear fence have been machined to provide the required precision and unmatched durability. It is a only 17.2 kg and the lightest machine in its class. The saw head slide lock allows for precise cuts and safe transport of the machine.
4300 RPM no load speed
Good visibility of the cutting line
Graduated sliding stop on the left side
Better holding and guidance of the material
