DeWALT DWS DWS780 305 mm
- RS Stock No.:
- 274-2823
- Mfr. Part No.:
- DWS780-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,465.24
(exc. VAT)
€1,802.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,465.24 |
*price indicative
- RS Stock No.:
- 274-2823
- Mfr. Part No.:
- DWS780-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 305mm | |
| Weight | 12kg | |
| Series | DWS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Arbor Diameter 30mm | ||
Blade Diameter 305mm | ||
Weight 12kg | ||
Series DWS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Radial Mitre Saw is equipped with the new XPS system, exclusive to DEWALT. The XPS system ensures both the projection of the cut line on the material and the qualitative illumination of the work area. This new system ensures exceptional precision, visibility and reliability. The intuitive mitre cut locking device ensures that users can make cuts very precise and quick adjustments of the angles up to 50 degree left and 60 degree right.
Long life Accuracy
Outstanding dust control
Compact and lightweight design
