Bosch GST GST 150 BCE Corded Saw 150 mm, 230V
- RS Stock No.:
- 764-6369
- Mfr. Part No.:
- 0601513003
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€432.76
(exc. VAT)
€532.29
(inc. VAT)
- RS Stock No.:
- 764-6369
- Mfr. Part No.:
- 0601513003
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Cutting Depth | 150mm | |
| Model Number | GST 150 BCE | |
| Cable Length | 4m | |
| Overall Length | 316mm | |
| Voltage | 230V | |
| Weight | 2.7kg | |
| Series | GST | |
| Strokes Per Minute | 3100spm | |
| Overall Width | 79mm | |
| Overall Height | 214mm | |
| Standards/Approvals | No | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Cutting Depth 150mm | ||
Model Number GST 150 BCE | ||
Cable Length 4m | ||
Overall Length 316mm | ||
Voltage 230V | ||
Weight 2.7kg | ||
Series GST | ||
Strokes Per Minute 3100spm | ||
Overall Width 79mm | ||
Overall Height 214mm | ||
Standards/Approvals No | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- HU
Jigsaw GST 150 BCE
The GST 150 BCE professional jigsaw from Bosch is the most powerful tool in its price class. This corded jigsaw features a powerful and overload capable 780 W motor, meaning high-power reserves even in hard and thick beams. Also the new saw blade clamping system offers high cutting precision.
Features and Benefits:
All metal gearbox for durability
Ergonomic soft grip for comfortable use
Electronic speed pre-selection
Robust and bend resistant sole plate
Tool free saw blade clamping system for fast blade change
4 Stage pendulum action for fine through to course cutting
UK or Euro plug versions available
Functions:
Pendulum stroke adjustment
Dust extraction
Bosch SDS System
Electronic
Constant Electronic
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
1 saw blade T144 DP, anti-splinter guard, glide shoe, suction nozzle, hood
Related links
- Bosch GST GST 150 BCE Corded 150 mm, 110V 780 W
- Bosch GST 150 BCE GST 150 BCE Corded 150 mm, 240V 780 W
- Bosch GST GST 150 CE Corded 150 mm, 230V
- Bosch GST 150 CE GST 150 CE Corded 150 mm, 240V 780 W
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
- Bosch GST GST 160 CE Corded 160 mm, 230V 800 W
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- Bosch GST GST 12V-70 Cordless 70 mm

