Bosch GTS GTS 10 XC 254 mm, 110V
- RS Stock No.:
- 280-3614
- Mfr. Part No.:
- 0601B30470
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,400.21
(exc. VAT)
€1,722.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,400.21 |
*price indicative
- RS Stock No.:
- 280-3614
- Mfr. Part No.:
- 0601B30470
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 200rpm, 3rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 254mm | |
| Overall Length | 343mm | |
| Voltage | 110V | |
| Series | GTS | |
| Weight | 35kg | |
| Maximum Cutting Depth 90° | 79mm | |
| Overall Height | 343mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 200rpm, 3rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 254mm | ||
Overall Length 343mm | ||
Voltage 110V | ||
Series GTS | ||
Weight 35kg | ||
Maximum Cutting Depth 90° 79mm | ||
Overall Height 343mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Table Saw with powerful motor and Constant Speed feature produce the best results even in toughest applications. Tool-free lowering of riving knife enables quick adjustments for creating concealed cuts.
Powerful motor makes progress fast possible
Double insulation
Click and clean system;Use adapter 668-3698.