Bosch GTS GTS 18V-216 216 mm Brushless
- RS Stock No.:
- 280-3620
- Mfr. Part No.:
- GTS 18V-70
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,139.45
(exc. VAT)
€1,401.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.45 |
*price indicative
- RS Stock No.:
- 280-3620
- Mfr. Part No.:
- GTS 18V-70
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Motor Type | Brushless | |
| Blade Diameter | 216mm | |
| Overall Length | 810mm | |
| Weight | 21.6kg | |
| Battery Voltage | 18V | |
| Series | GTS | |
| Maximum Cutting Depth 90° | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Motor Type Brushless | ||
Blade Diameter 216mm | ||
Overall Length 810mm | ||
Weight 21.6kg | ||
Battery Voltage 18V | ||
Series GTS | ||
Maximum Cutting Depth 90° 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Table Saw BITURBO has high cutting capacity for all main applications thanks to optimised design.
Lightweight design
Ergonomic handles
Protective on-board fence
