Bosch GTS GTS 10 J 254 mm, 110V

Subtotal (1 unit)*

€1,191.44

(exc. VAT)

€1,465.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,191.44

*price indicative

RS Stock No.:
280-3616
Mfr. Part No.:
0601B30560
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Speed

3rpm, 650rpm

Arbor Diameter

30mm

Blade Diameter

254mm

Voltage

110V

Overall Length

640mm

Series

GTS

Weight

27kg

Maximum Cutting Depth 90°

79mm

Overall Height

325mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Table Saw stand with compact design and multiple grip areas for easy and convenient transportation. Tool-free lowering of riving knife enables quick adjustments for creating concealed cuts.

Powerful motor makes progress fast possible

Double insulation

Click and clean system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy