RS PRO 240V Electric Torque Screwdriver2.5 Nm, Type C, Type G
- RS Stock No.:
- 100-392
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€379.68
(exc. VAT)
€467.01
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 January 2027
- Plus 50 unit(s) shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.68 |
*price indicative
- RS Stock No.:
- 100-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electric Torque Screwdriver | |
| Drive Size | 1/4in | |
| Speed | 1000rpm, 700rpm | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Motor Type | Brushless DC Motor | |
| Power Rating | 60W | |
| Plug Type | Type C, Type G | |
| Drive Shape | Hexagon | |
| Reversible Action | No | |
| Overall Length | 246mm | |
| Maximum Torque Rating | 2.5Nm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Weight | 510g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electric Torque Screwdriver | ||
Drive Size 1/4in | ||
Speed 1000rpm, 700rpm | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Motor Type Brushless DC Motor | ||
Power Rating 60W | ||
Plug Type Type C, Type G | ||
Drive Shape Hexagon | ||
Reversible Action No | ||
Overall Length 246mm | ||
Maximum Torque Rating 2.5Nm | ||
Standards/Approvals RoHS, REACH, CE | ||
Weight 510g | ||
- COO (Country of Origin):
- CN
RS PRO Electric Torque Screwdriver, 0.5-2.5Nm, 700-1000rpm
This RS PRO electric torque screwdriver is designed to make tightening or loosening screws quick and easy. It allows for precise torque control, preventing damage from over-tightening. With a variable speed setting of 700 to 1000 rpm, it offers precise control, and its Swiss-made brushless motor ensures reliability and longevity. The soft-start power supply enhances durability by controlling electrical current, and the housing is ESD compliant, meeting BS EN 61340-5-1:2007 and ANSI/ESD S20.20:201 safety standards.
Features and Benefits
Electric torque screwdriver with power supply: Ensures consistent power and performance
Brushless motor: Offers increased reliability and longevity compared to brushed motors
Corded design: Provides continuous power without the need for recharging
Hex chuck size of 1/4in: Compatible with a wide range of bits
Current 60W: Efficient power consumption
Voltage 220-240V: Suitable for use in various regions
Type G and Type C plug: Versatile plug options for different sockets
ESD housing: Protects against electrostatic discharge, ensuring safety
Applications
Assembly of electronic devices
Repair of electronic devices
Automotive work
Additional Information
Power controller and BS, EU cord included: Ensures compatibility and ease of use across different regions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm, RSCAL
- RS PRO 240V Electric Torque Screwdriver1.22 Nm Type C
- RS PRO 240V Electric Torque Screwdriver0.65 Nm Type C
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm, RSCAL
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm, RSCAL
