Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm, RSCAL
- RS Stock No.:
- 196-6376
- Mfr. Part No.:
- 280-CL-6500
- Manufacturer:
- Hios
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-6376
- Mfr. Part No.:
- 280-CL-6500
- Manufacturer:
- Hios
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hios | |
| Product Type | Electric Torque Screwdriver | |
| Drive Size | 6.35mm | |
| Speed | 900rpm | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Drive Shape | Hex | |
| Overall Length | 235mm | |
| Cable Length | 2m | |
| Model Number | 280-CL-6500 | |
| Maximum Torque Rating | 1.6Nm | |
| Standards/Approvals | No | |
| Weight | 660g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hios | ||
Product Type Electric Torque Screwdriver | ||
Drive Size 6.35mm | ||
Speed 900rpm | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Drive Shape Hex | ||
Overall Length 235mm | ||
Cable Length 2m | ||
Model Number 280-CL-6500 | ||
Maximum Torque Rating 1.6Nm | ||
Standards/Approvals No | ||
Weight 660g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
The Hios CL-6500 235mm electric screwdriver series is well suited for many kinds of operations requiring a wide range of torque values. With low DC voltage these screwdrivers can be used safely. The grip design of the screwdriver helps operators to reduce fatigue caused by long hours operation.
Unloaded rotation speed of 900rpm
Lever start type
Note
The power supply is not supplied, please order 196-6367.
Related links
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm, RSCAL
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm, RSCAL
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm
- RS PRO 240V Electric Torque Screwdriver2.5 Nm Type G
- RS PRO 240V Electric Torque Screwdriver1.22 Nm Type C
- RS PRO 240V Electric Torque Screwdriver0.65 Nm Type C
