Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm, RSCAL
- RS Stock No.:
- 196-6374
- Mfr. Part No.:
- 280-CL-7000
- Manufacturer:
- Hios
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-6374
- Mfr. Part No.:
- 280-CL-7000
- Manufacturer:
- Hios
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hios | |
| Drive Size | 6.35mm | |
| Product Type | Electric Torque Screwdriver | |
| Speed | 750rpm | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Drive Shape | Hex | |
| Overall Length | 255mm | |
| Cable Length | 2m | |
| Model Number | 280-CL-7000 | |
| Maximum Torque Rating | 2.5Nm | |
| Standards/Approvals | No | |
| Weight | 750g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hios | ||
Drive Size 6.35mm | ||
Product Type Electric Torque Screwdriver | ||
Speed 750rpm | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Motor Type Brushed | ||
Drive Shape Hex | ||
Overall Length 255mm | ||
Cable Length 2m | ||
Model Number 280-CL-7000 | ||
Maximum Torque Rating 2.5Nm | ||
Standards/Approvals No | ||
Weight 750g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
The Hios CL-7000 255mm electric screwdriver series is well suited for many kinds of operations requiring a wide range of torque values. With low DC voltage these screwdrivers can be used safely. The grip design of the screwdriver helps operators to reduce fatigue caused by long hours operation.
Unloaded rotation speed of 750rpm
Lever start type
Note
The power supply is not supplied, please order 196-6367.
Related links
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm
- RS PRO 240V Electric Torque Screwdriver2.5 Nm Type G
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm, RSCAL
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm, RSCAL
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm
- RS PRO 240V Electric Torque Screwdriver1.22 Nm Type C
- RS PRO 240V Electric Torque Screwdriver0.65 Nm Type C
