ASA270-AS6500E 30V Electric Torque Screwdriver20 kgf, British, RSCAL
- RS Stock No.:
- 179-8516
- Mfr. Part No.:
- 270-AS6500E
- Manufacturer:
- ASA
Subtotal (1 unit)*
€465.16
(exc. VAT)
€572.15
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.16 |
*price indicative
- RS Stock No.:
- 179-8516
- Mfr. Part No.:
- 270-AS6500E
- Manufacturer:
- ASA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASA | |
| Drive Size | 6.35mm | |
| Product Type | Electric Torque Screwdriver | |
| Speed | 850rpm | |
| Voltage | 30V | |
| Corded/Cordless | Corded | |
| Plug Type | British | |
| Motor Type | Brushed | |
| Drive Shape | Hex | |
| Reversible Action | Yes | |
| Maximum Torque Rating | 20kgf | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand ASA | ||
Drive Size 6.35mm | ||
Product Type Electric Torque Screwdriver | ||
Speed 850rpm | ||
Voltage 30V | ||
Corded/Cordless Corded | ||
Plug Type British | ||
Motor Type Brushed | ||
Drive Shape Hex | ||
Reversible Action Yes | ||
Maximum Torque Rating 20kgf | ||
Standards/Approvals No | ||
Weight 800g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
ASA Electric Driver
The ASA new electric screwdriver is featuring a new DC motor. The benefits of this new motor design are improved durability and a wider range of torque and rpm. This is due to the high-quality extra-strong magnet, low electric current and stable rotation. This is a low voltage, auto shut-off driver with a power supply, specially designed for long use and with a high/low-speed setting. Externally replaceable brushes offer greater ease of maintenance and high durability.
Features and Benefits
• ESD type available
• Exterior-mounted carbon brush allows easy replacement
• High precision, super-large torque output
• High-speed type 'S'
• Low-voltage DC motor, safe and comfortable to use
• Power supply included
• Push-to-Start type available 'PS'
• Uniquely designed for repairs on production lines, minimizing downtime
Related links
- ASA270-AS6500E 30V Electric Torque Screwdriver20 kgf, British
- ASA270-AS6000E 30V Electric Torque Screwdriver12 kgf RSCAL
- ASA270-AS6000E 30V Electric Torque Screwdriver12 kgf, British
- ASA270-AS3000E 35V Electric Torque Screwdriver0.5 Nm, Type G - British 3-Pin
- ASAASA-6800E 30V dc Electric Screwdriver25 kgf-cm
- Hios280-CL-6500 240V Electric Torque Screwdriver1.6 Nm, RSCAL
- Hios280-CL-7000 240V Electric Torque Screwdriver2.5 Nm, RSCAL
- Hios280-CL-4000 240V Electric Torque Screwdriver0.55 Nm, RSCAL
