Kewtech Corporation Combination Padlock
- RS Stock No.:
- 725-6178
- Mfr. Part No.:
- KEWLOK
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€64.20
(exc. VAT)
€78.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.20 |
*price indicative
- RS Stock No.:
- 725-6178
- Mfr. Part No.:
- KEWLOK
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Combination Padlock | |
| Application | Locking Out | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Combination Padlock | ||
Application Locking Out | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KEWLOK Lock Out Combination Lock
The Kewtech Kewlok Locking Off Device is easy-to-use and has a universal design to fit most makes of MCB
Fits most MCBs and toggle mains switches
Easy to use combination lock – no keys to use
Easy to set combination lock for memorable combination number
Saves having multi piece lock out kits
Comes with two warning labels that can be secured to the shackle and give user information
Related links
- RS PRO Combination Padlock Brass Combination Padlock 20mm Body
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- Kasp Combination Padlock Steel Combination Padlock, 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Kewtech Corporation, Red Test Pin
- Kewtech Corporation PAT Testing Adapter
- Kewtech Corporation PAT Testing Adapter, For Use With KT71
- Kewtech Corporation KEW4105A Earth Tester, 2 kΩ
